
* Images are for reference only
8-1546119-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1546119-1
- JLCPCB Part #
- C5917759
- Package
- -
- Description
- 1 10A 26 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1653
200+
$3.2591
500+
$3.1496
1000+
$3.0964