
* Images are for reference only
8-146459-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-146459-2
- JLCPCB Part #
- C6409492
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 32P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6860
250+
$3.4664
500+
$3.3505
1000+
$3.2925