
* Images are for reference only
8-1393239-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1393239-0
- JLCPCB Part #
- C592020
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 12V 16A@250VAC 360Ω 400V@AC 400mW AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.6298
10+
$7.4801
30+
$7.3803
100+
$7.2821
Related Products