
* Images are for reference only
85829-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 85829-1
- JLCPCB Part #
- C6100360
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1P 5A Black Brass Gold Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1734
200+
$1.2671
500+
$1.2236
1000+
$1.2027