
* Images are for reference only
84695-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 84695-1
- JLCPCB Part #
- C573692
- Package
- -
- Description
- 250V 4mm~5.2mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2748
10+
$2.8288
30+
$2.5503
100+
$2.2637
500+
$2.1349
1200+
$2.0786
Related Products