
* Images are for reference only
826632-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826632-7
- JLCPCB Part #
- C589875
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 14P 2 2.54mm 2.54mm 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 504
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.8147
10+
$1.7793
30+
$1.7568
100+
$1.7326
Related Products