
* Images are for reference only
7-1608051-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1608051-9
- JLCPCB Part #
- C5520146
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 10ms 120V 2 Form C: 2C (DPDT-CO) 20ms 28V@DC、240V@AC 5A Silver + Gold Plated SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.5203
150+
$37.3161
450+
$36.0696
1050+
$35.4536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →