
* Images are for reference only
7-1415534-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415534-7
- JLCPCB Part #
- C6096095
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12.7mm 12V 15.7mm 16A 29mm 400V@AC 6ms 8ms AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6760
200+
$2.2656
500+
$2.1899
1000+
$2.1529