
* Images are for reference only
7-1393239-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1393239-3
- JLCPCB Part #
- C592021
- Package
- Plugin
- Description
- -40℃~+85℃ 10A@400VAC、16A@250VAC 12V 16A 360Ω 400V@AC 400mW 6ms 9ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2688
10+
$9.0708
30+
$8.9371
100+
$8.8051