
* Images are for reference only
1971030-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1971030-3
- JLCPCB Part #
- C498850
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 1x3P 2mm 3 Beige Glass-Fiber Reinforced PA66 Locking UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0938
50+
$0.0777
150+
$0.0696
600+
$0.0598
2400+
$0.0550
4800+
$0.0525
Related Products