
* Images are for reference only
7-1393224-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1393224-8
- JLCPCB Part #
- C5519798
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10.1mm 12.3mm 28.5mm 5ms 8A 9V 9ms AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3524
200+
$1.7374
500+
$1.6795
1000+
$1.6505