
* Images are for reference only
796634-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796634-3
- JLCPCB Part #
- C590332
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 0.05~3 1 12~30 15A 1x3P 3 300V 3P 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.0735
10+
$3.0107
30+
$2.9673
100+
$2.9254
Related Products