
* Images are for reference only
776437-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776437-1
- JLCPCB Part #
- C573915
- Package
- P=4.5mm
- Description
- -40℃~+125℃ 2 2x6P 4.5mm 5.3mm 6 Black Glass-Fiber Reinforced PBT UL94HB P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.5694
10+
$3.3955
Related Products