
* Images are for reference only
770987-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770987-1
- JLCPCB Part #
- C573612
- Package
- -
- Description
- 1.5mm~2.39mm 18~22 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2524
50+
$0.1978
150+
$0.1744
1000+
$0.1396
2000+
$0.1266
5000+
$0.1188
Related Products