
M80-7530642
- Manufacturer
- MFR.Part #
- M80-7530642
- JLCPCB Part #
- C17382629
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.2A 2x3P 3 6P 800V Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 800V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Current Rating | 2.2A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |

* Images are for reference only
M80-7530642
Extended- Manufacturer
- MFR.Part #
- M80-7530642
- JLCPCB Part #
- C17382629
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.2A 2x3P 3 6P 800V Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M80-7530642
Extended- Manufacturer
- MFR.Part #
- M80-7530642
- JLCPCB Part #
- C17382629
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.2A 2x3P 3 6P 800V Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M80-7530642 Specifications
M80-7530642 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 800V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Current Rating | 2.2A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M80-7530642. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M80-7530642 Documents
M80-7530642 datasheets or manufacturer documentation.
Datasheet: M80-7530642 Datasheet (PDF)
M80-7530642 Schematic Symbol & PCB Footprint
The M80-7530642 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.