
* Images are for reference only
770032-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770032-1
- JLCPCB Part #
- C532247
- Package
- P=6.35mm
- Description
- -55℃~+120℃ 1 Glass-Filled Polyamide UL94V-0 White P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.3446
500+
$0.3285
Related Products