
* Images are for reference only
735159
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 735159
- JLCPCB Part #
- C589536
- Package
- -
- Description
- 0.81mm 13~15 21.49mm 3.99mm Blade Terminal Blue Brass Fully insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.1716
10+
$3.7063
30+
$3.4293
100+
$2.9399
500+
$2.8111
1000+
$2.7531
Related Products