
* Images are for reference only
6-87160-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-87160-1
- JLCPCB Part #
- C3332688
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 10.29mm 10P 3.18mm 3.18mm 3.96mm 5A Black Brass Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5052
200+
$0.9693
500+
$0.9355
1000+
$0.9194