
* Images are for reference only
6-179228-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-179228-2
- JLCPCB Part #
- C532165
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 1x2P 2 2mm Black Non-Latching UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1723
Related Products