
* Images are for reference only
6-146134-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-146134-3
- JLCPCB Part #
- C5165741
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 28P 30V 3A Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.8152
10+
$5.9957
30+
$5.4966
100+
$5.0780