
* Images are for reference only
6-103639-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-103639-3
- JLCPCB Part #
- C5165955
- Package
- Plugin,P=2.54mm
- Description
- 1 13 13.59mm 13P 1x13P 2.54mm 37.97mm 5.08mm Black Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$5.0348
10+
$4.3807
28+
$3.9919
98+
$3.5997
504+
$3.4182
994+
$3.3362
Related Products