
* Images are for reference only
6-103166-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-103166-8
- JLCPCB Part #
- C5164471
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A 40P Black Gold Phosphor bronze Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.1155
10+
$14.5049
30+
$13.4475
100+
$12.5251
Related Products