
* Images are for reference only
60619-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60619-5
- JLCPCB Part #
- C3265430
- Package
- -
- Description
- 0.52~2.08 14~20 250V 3.3mm Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$2.2101
10+
$2.1634
30+
$2.1329
100+
$2.1023
Related Products