
* Images are for reference only
5-87348-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-87348-5
- JLCPCB Part #
- C3329014
- Package
- Plugin,P=2.54mm
- Description
- 1 2.29mm 2.54mm 3.18mm 5P 8.08mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 10400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8437
200+
$0.3269
500+
$0.3156
1000+
$0.3108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →