
* Images are for reference only
5-534204-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534204-1
- JLCPCB Part #
- C7021031
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 50P 6.05mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0492
210+
$11.9911
490+
$11.5906
1015+
$11.3911