
* Images are for reference only
5-147118-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147118-1
- JLCPCB Part #
- C21148550
- Package
- SMD,P=2.54mm
- Description
- 1 1x3P 2.29mm 2.54mm 3P 5.84mm Black Copper alloy Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1750
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9973
10+
$5.8814
30+
$5.8041
100+
$5.7252
Related Products