
* Images are for reference only
5-104362-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104362-7
- JLCPCB Part #
- C306206
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x8P 2.54mm 3A 8 8P Brass Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5941
10+
$0.4830
30+
$0.4283
100+
$0.3736
500+
$0.3398
1000+
$0.3237
2000+
$0.3204
4000+
$0.3172
Related Products