
* Images are for reference only
5-104361-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104361-2
- JLCPCB Part #
- C2895609
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 3 3A 3P Brass Right Angle Tin 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6844
100+
$0.5944
Related Products