
* Images are for reference only
5-103946-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103946-3
- JLCPCB Part #
- C5166440
- Package
- P=2.54mm
- Description
- -65℃~+105℃ Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.1669
10+
$3.1041
30+
$3.0623
100+
$3.0204
Related Products