
* Images are for reference only
5-103166-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103166-2
- JLCPCB Part #
- C306092
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 4 8P Black Gold Phosphor bronze Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 368
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.1462
10+
$2.0930
Related Products