
* Images are for reference only
5-102570-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-102570-8
- JLCPCB Part #
- C573821
- Package
- Push-Pull,P=2.54mm
- Description
- 10 2 2.54mm 2.54mm 20P 2x10P Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7609
10+
$2.3720
30+
$2.1293
100+
$1.8802
500+
$1.7678
1000+
$1.7179
Related Products