
* Images are for reference only
5787190-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5787190-7
- JLCPCB Part #
- C3081653
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1A 2 68P Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8370
200+
$3.4198
496+
$3.3008
1000+
$3.2414