
* Images are for reference only
521116-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 521116-2
- JLCPCB Part #
- C17365611
- Package
- -
- Description
- -40℃~+105℃ 10.16mm PA UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6338
200+
$1.4507
500+
$1.4024
1500+
$1.3782