
* Images are for reference only
521217-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 521217-2
- JLCPCB Part #
- C392638
- Package
- -
- Description
- 0.81mm 14~18 3.3mm~4.57mm 38.86mm Blade Terminal Brass Fully insulated Tin White - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1380
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1380
In-stock Item Pricing
Qty Unit Price
1+
$0.4186
10+
$0.3687
30+
$0.3478
100+
$0.3220
500+
$0.3092
1500+
$0.3027