
* Images are for reference only
4-2176075-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2176075-2
- JLCPCB Part #
- C2046568
- Package
- 0201
- Description
- 1.4Ω 130mA 4.7nH 6GHz 8@500MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
2000+
$0.0211
5000+
$0.0203
10000+
$0.0200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products