This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

4-1971798-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-1971798-1
JLCPCB Part #
C590707
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 1 1x4P 2.5mm 3A 4 4P 50V Copper alloy PA Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1845
50+ $0.1808
150+ $0.1783
500+ $0.1758

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons