
* Images are for reference only
1903113-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903113-2
- JLCPCB Part #
- C575040
- Package
- -
- Description
- 1.08mm~1.9mm 22~28 250V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5663
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5663
In-stock Item Pricing
Qty Unit Price
1+
$0.2867
50+
$0.2331
150+
$0.2103
500+
$0.1816
2500+
$0.1688
6000+
$0.1612
Related Products