
* Images are for reference only
4-1445050-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1445050-0
- JLCPCB Part #
- C17450503
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8732
224+
$0.3490
448+
$0.3377
1008+
$0.3313