
* Images are for reference only
4-1437565-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1437565-9
- JLCPCB Part #
- C592735
- Package
- SMD-4P,6x6mm
- Description
- -35℃~+85℃ 1.6N 24V 50mA 6mm 6mm 7.01mm Black Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3841
50+
$0.3124
150+
$0.2818
750+
$0.2435
2250+
$0.2266
5250+
$0.2163
Related Products