
* Images are for reference only
4-1393215-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1393215-2
- JLCPCB Part #
- C7014709
- Package
- Plugin
- Description
- -40℃~+70℃ 3ms 400V@AC 48V 7ms 8A AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7637
200+
$13.0730
400+
$12.6359
800+
$12.4206
Related Products