
* Images are for reference only
474812-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 474812-E
- JLCPCB Part #
- C17664618
- Package
- SMD
- Description
- -55℃~+150℃ 1 1.27mm 10 10P 1x10P 5.4A Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$4.2811
10+
$3.7315
30+
$3.4037
100+
$3.0726
500+
$2.9200
1000+
$2.8509