This website requires JavaScript.
no-image

* Images are for reference only

3-647168-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-647168-4
JLCPCB Part #
C5171627
Package
SMD,P=2.54mm
Description
-55℃~+105℃ 1 1x4P 2.54mm 250V 4 4P 5A Black Copper alloy Gold Surface Mount,Vertical UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $3.2329
10+ $3.1669
30+ $3.1218
100+ $3.0768

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons