
* Images are for reference only
3-641522-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-641522-3
- JLCPCB Part #
- C5169712
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x3P 3 3.96mm 7A Copper alloy Free Hanging Orange Pressure fitting head Tin P=3.96mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$1.9454
10+
$1.6659
30+
$1.4924
100+
$1.3141
500+
$1.2338
1000+
$1.1984