
* Images are for reference only
3-2098269-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2098269-1
- JLCPCB Part #
- C574330
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 10P 2 2.54mm Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.7451
10+
$6.6034
30+
$6.5100
100+
$6.4150
Related Products