
* Images are for reference only
368123-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 368123-5
- JLCPCB Part #
- C574496
- Package
- -
- Description
- -30℃~+105℃ Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6779
10+
$0.5507
30+
$0.4863
100+
$0.4235
500+
$0.3849
1500+
$0.3656
Related Products