
* Images are for reference only
36401E4N7ATDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36401E4N7ATDF
- JLCPCB Part #
- C2046690
- Package
- 0402
- Description
- 13@500MHz 320mA 4.7nH 650mΩ 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
2000+
$0.0200
5000+
$0.0194
10000+
$0.0190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →