
* Images are for reference only
3632B682LL
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3632B682LL
- JLCPCB Part #
- C2051647
- Package
- -
- Description
- 100mA 16.5Ω 6.8mH ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8638
200+
$0.3346
500+
$0.3233
1000+
$0.3169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →