CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. V23101D 106A201
V23101D 106A201
Extended
* Images are for reference only

V23101D 106A201

Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
V23101D 106A201
JLCPCB Part #
C7095888
Package
Plugin
Description
-40℃~+85℃ 1.25A 120V@DC、125V@AC 12V 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+85℃
Operate Time7ms
Switching Current(Max)1.25A
Contact MaterialAgPd + Gold Plated
Coil Voltage12V
Release Time5ms
Switching Voltage(Max)120V@DC、125V@AC
Contact FormOne set changeover: 1C (SPDT - changeover)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. V23101D 106A201
V23101D 106A201

* Images are for reference only

V23101D 106A201

Extended
Manufacturer

TE Connectivity

MFR.Part #
V23101D 106A201
JLCPCB Part #
C7095888
Package
Plugin
Description
-40℃~+85℃ 1.25A 120V@DC、125V@AC 12V 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V23101D 106A201

* Images are for reference only

V23101D 106A201

Extended
Manufacturer

TE Connectivity

MFR.Part #
V23101D 106A201
JLCPCB Part #
C7095888
Package
Plugin
Description
-40℃~+85℃ 1.25A 120V@DC、125V@AC 12V 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V23101D 106A201 Specifications

V23101D 106A201 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+85℃
Operate Time7ms
Switching Current(Max)1.25A
Contact MaterialAgPd + Gold Plated
Coil Voltage12V
Release Time5ms
Switching Voltage(Max)120V@DC、125V@AC
Contact FormOne set changeover: 1C (SPDT - changeover)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23101D 106A201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V23101D 106A201 Schematic Symbol & PCB Footprint

The V23101D 106A201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.