This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3504G3A11K8FTDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
3504G3A11K8FTDF
JLCPCB Part #
C20520813
Package
2512
Description
-55℃~+155℃ 11.8kΩ 6W Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7560
200+ $1.1002
500+ $1.0633
1000+ $1.0456
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons