This website requires JavaScript.
no-image

* Images are for reference only

3503G2B8K25FTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
3503G2B8K25FTD
JLCPCB Part #
C6385265
Package
1206
Description
-55℃~+155℃ 2W 8.25kΩ Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5925
200+ $0.2367
500+ $0.2287
1000+ $0.2254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons